KEMET 100 pF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
180-6414
Mfr. Part No.:
C0201C101J3GACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100pF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0201

Construction

Stacked

Mount Type

Surface

Packaging

Paper Tape

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C0201C

Width

300μm

Standards/Approvals

IPC-7351, J-STD-020, EIA 481

Length

600μm

Height

300μm

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
KEMET’s C0G dielectric features a 125°C maximum operating temperature. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C.

−55°C to +125°C operating temperature range

Lead (Pb)-free

DC voltage ratings of 10V, 16V, 25V, 50V, 100V, 200V, and 250V

Capacitance offerings ranging from 0.5 pF upto 0.47 μF

Available capacitance tolerances of ±0.10pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy