KEMET 22 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$26.50

(exc. GST)

$29.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 500$0.053$26.50-
1000 - 1500$0.052$26.001%
2000 +$0.051$25.503%

*price indicative

RS Stock No.:
180-6413
Mfr. Part No.:
C0603C223K5RACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

22nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0603

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C0603C

Standards/Approvals

EIA 556, EIA 481, J-STD-020, IPC-7351, EIA 624

Length

1.6mm

Height

800μm

Width

800μm

Maximum Operating Temperature

125°C

Suppression Class

Class I

COO (Country of Origin):
MX
The KEMET Automotive Grade Surface Mount Capacitors in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety of critical automotive circuits. X7R dielectric features a 125°C maximum operating temperature and is considered temperature stable. X7R exhibits a predictable change in capacitance with respect to time and voltage, and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.

−55°C to +125°C operating temperature range

Lead (Pb)-free

Temperature stable dielectric

DC voltage ratings of 6.3V, 10V, 16V, 25V, 50V, 100V, 200V and 250V

Capacitance offerings ranging from 10pF to 22μF

Available capacitance tolerances of ±5%, ±10% and ±20%

Non-polar device, minimizing installation concerns

100% pure matte tin-plated termination finish, allowing for Excellent solderability

  • RS Stock No. 2644602
  • Mfr. Part No. C0603C223K5RACTU
Each (In a Pack of 25)
$0.09
  • RS Stock No. 8015192
  • Mfr. Part No. C0402C223K5RACTU
Each (In a Pack of 50)
$0.064
  • RS Stock No. 8015192P
  • Mfr. Part No. C0402C223K5RACTU
Each (Supplied on a Reel)
$0.064
  • RS Stock No. 1466408
  • Mfr. Part No. C0402C223K5RACTU
Each (On a Reel of 10000)
$0.021

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy