KEMET 940 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 180-5485
- Mfr. Part No.:
- C1812C944J5JLCTU
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 126 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$14.21
(exc. GST)
$15.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 380 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 124 | $7.105 | $14.21 | - |
| 126 - 248 | $7.00 | $14.00 | 1% |
| 250 + | $6.83 | $13.66 | 3% |
*price indicative
- RS Stock No.:
- 180-5485
- Mfr. Part No.:
- C1812C944J5JLCTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 940nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 1812 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | U2J | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C | |
| Length | 4.5mm | |
| Standards/Approvals | IPC-7351, AEC-Q200, EIA 481, EIA 556, EIA 624, J-STD-020 | |
| Height | 3.5mm | |
| Width | 3.2mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 940nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 1812 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric U2J | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C | ||
Length 4.5mm | ||
Standards/Approvals IPC-7351, AEC-Q200, EIA 481, EIA 556, EIA 624, J-STD-020 | ||
Height 3.5mm | ||
Width 3.2mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
KEMET's U2J KONNEKT surface mount capacitors are designed for high-efficiency and high-density power applications. KONNEKT utilizes an innovative Transient Liquid Phase Sintering (TLPS) material to create a leadless multi-chip solution. When combined with KEMETs ultra-stable U2J dielectric, KONNEKT enables a low-loss, low-inductance package capable of handling extremely high ripple currents in the hundreds of kilohertz.U2J is an extremely stable Class I dielectric material that exhibits a negligible shift in capacitance with respect to voltage and a predictable and linear change in capacitance with reference to ambient temperature, with minimal aging effect.
Extremely high-power density and ripple current
Extremely low equivalent series resistance (ESR)
Extremely low equivalent series inductance (ESL)
No capacitance shift with voltage
Surface mountable using standard MLCC reflow profiles
Low-loss orientation option for higher current handling capability
Related links
- KEMET 940 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 940 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KEMET 940 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KEMET 1.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 220 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 8.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 150 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 270 nF Multilayer Ceramic Capacitor ±5 %, Surface
