KEMET 940 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
180-5480
Mfr. Part No.:
C1812C944J5JLCTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

940nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

1812

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

U2J

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Height

3.5mm

Standards/Approvals

IPC-7351, AEC-Q200, EIA 481, EIA 556, EIA 624, J-STD-020

Length

4.5mm

Width

3.2mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

KEMET's U2J KONNEKT surface mount capacitors are designed for high-efficiency and high-density power applications. KONNEKT utilizes an innovative Transient Liquid Phase Sintering (TLPS) material to create a leadless multi-chip solution. When combined with KEMET’s ultra-stable U2J dielectric, KONNEKT enables a low-loss, low-inductance package capable of handling extremely high ripple currents in the hundreds of kilohertz.U2J is an extremely stable Class I dielectric material that exhibits a negligible shift in capacitance with respect to voltage and a predictable and linear change in capacitance with reference to ambient temperature, with minimal aging effect.

Extremely high-power density and ripple current

Extremely low equivalent series resistance (ESR)

Extremely low equivalent series inductance (ESL)

No capacitance shift with voltage

Surface mountable using standard MLCC reflow profiles

Low-loss orientation option for higher current handling capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy