TDK 220 pF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 179-5998
- Mfr. Part No.:
- CGA2B2X8R1H221K050BA
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$48.00
(exc. GST)
$53.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 2000 | $0.048 | $48.00 |
| 3000 - 4000 | $0.047 | $47.00 |
| 5000 + | $0.046 | $46.00 |
*price indicative
- RS Stock No.:
- 179-5998
- Mfr. Part No.:
- CGA2B2X8R1H221K050BA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 220pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X8R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | CGA | |
| Width | 500μm | |
| Standards/Approvals | No | |
| Length | 1mm | |
| Height | 500μm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 220pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X8R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series CGA | ||
Width 500μm | ||
Standards/Approvals No | ||
Length 1mm | ||
Height 500μm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 150°C | ||
Features
AgPdCu termination for conductive glue mounting
Reduce risk of silver migration
Improved mechanical and thermal strength when use with conductive glue.
Design
Applications
Transmission control
Engine sensor module
Automotive power train ABS
Application requiring conductive glue mounting Method
- RS Stock No. 1795575
- Mfr. Part No. CGA5H2X8R1H224K115AA
Each (In a Pack of 50)
$0.381
- RS Stock No. 1795573
- Mfr. Part No. CGA4J3X8R1H224K125AB
Each (In a Pack of 50)
$0.203
- RS Stock No. 9040029
- Mfr. Part No. CGA2B2C0G1H221J050BA
Each (In a Pack of 200)
$0.035
- RS Stock No. 9155219
- Mfr. Part No. CGA4J2X7R1H224K125AA
Each (In a Pack of 100)
$0.118
Related links
- TDK 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 220 pF Multilayer Ceramic Capacitor +5 %, Through Hole Radial
- TDK 220 pF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- TDK 220 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- TDK 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 220 pF Multilayer Ceramic Capacitor ±5 %, Surface












