TDK 47 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 179-5608
- Mfr. Part No.:
- CGA3E2X8R1H473K080AD
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $2.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$49.00
(exc. GST)
$54.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $0.098 | $49.00 | - |
| 1000 - 1500 | $0.096 | $48.00 | $2.00 |
| 2000 + | $0.094 | $47.00 | $8.00 |
*price indicative
- RS Stock No.:
- 179-5608
- Mfr. Part No.:
- CGA3E2X8R1H473K080AD
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 47nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X8R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | CGA | |
| Height | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | No | |
| Width | 800μm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 47nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X8R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series CGA | ||
Height 800μm | ||
Length 1.6mm | ||
Standards/Approvals No | ||
Width 800μm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- JP
Features
AgPdCu termination for conductive glue mounting
Reduce risk of silver migration
Improved mechanical and thermal strength when use with conductive glue.
Design
Applications
Transmission control
Engine sensor module
Automotive power train ABS
Application requiring conductive glue mounting Method
Related links
- TDK 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 47 nF Multilayer Ceramic Capacitor ±10 %
- TDK 47 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- TDK 47 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 47 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- TDK 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
