TDK 100 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- RS Stock No.:
- 179-5605
- Mfr. Part No.:
- CGA5H2X8R2A104K115AD
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $6.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$12.05
(exc. GST)
$13.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,125 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 475 | $0.482 | $12.05 | - |
| 500 - 975 | $0.47 | $11.75 | $6.00 |
| 1000 + | $0.463 | $11.58 | $19.00 |
*price indicative
- RS Stock No.:
- 179-5605
- Mfr. Part No.:
- CGA5H2X8R2A104K115AD
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100nF | |
| Voltage | 100V dc | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X8R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | CGA | |
| Standards/Approvals | No | |
| Height | 1.15mm | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100nF | ||
Voltage 100V dc | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X8R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series CGA | ||
Standards/Approvals No | ||
Height 1.15mm | ||
Length 3.2mm | ||
Width 1.6mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- JP
Features
AgPdCu termination for conductive glue mounting
Reduce risk of silver migration
Improved mechanical and thermal strength when use with conductive glue.
Design
Applications
Transmission control
Engine sensor module
Automotive power train ABS
Application requiring conductive glue mounting Method
- RS Stock No. 9038805
- Mfr. Part No. CGA5L2X7R2A104K160AA
Each (In a Pack of 50)
$0.179
- RS Stock No. 7407596
- Mfr. Part No. C3216X7R2A104K160AA
Each (In a Pack of 50)
$0.154
- RS Stock No. 7407596P
- Mfr. Part No. C3216X7R2A104K160AA
Each (Supplied on a Reel)
$0.154
- RS Stock No. 9039209
- Mfr. Part No. C3216X8R2A104K115AA
Each (In a Pack of 25)
$0.316
Related links
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 100 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 %, Surface











