- RS Stock No.:
- 272-7942
- Mfr. Part No.:
- VJ0805Y104KXBAT
- Brand:
- Vishay
2400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 100)
$0.366
(exc. GST)
$0.403
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
100 - 100 | $0.366 | $36.60 |
200 - 400 | $0.347 | $34.70 |
500 - 900 | $0.322 | $32.20 |
1000 - 1400 | $0.297 | $29.70 |
1500 + | $0.258 | $25.80 |
*price indicative
- RS Stock No.:
- 272-7942
- Mfr. Part No.:
- VJ0805Y104KXBAT
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
The Vishay SMD Capacitor is a 0.1 uF capacitor and operates on 100 VDC voltage with open mode design reduces risk of shorts or leakage in board flex applications. This SMD capacitor is a surface mount multilayer ceramic chip capacitor solutions for board flex sensitive applications. This capacitor used for demanding board flex applications, input filter capacitors, output filter capacitors, snubber capacitors reduce MOSFET voltage spikes and filtering for switching power supplies.
X7R dielectric
RoHS Compliant
Wet build process
High voltage breakdown
Lead free and halogen free
Excellent reliability and thermal shock performance
RoHS Compliant
Wet build process
High voltage breakdown
Lead free and halogen free
Excellent reliability and thermal shock performance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 100V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Related links
- Vishay 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Axial
- Vishay 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% ,...
- Vishay 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±10% , SMD