TDK 8 pF Multilayer Ceramic Capacitor, 100V dc, 0.5 pF, Surface
- RS Stock No.:
- 179-5604
- Mfr. Part No.:
- CGA3E2NP02A080D080AA
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$39.00
(exc. GST)
$43.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $0.078 | $39.00 |
| 1000 - 1500 | $0.076 | $38.00 |
| 2000 + | $0.075 | $37.50 |
*price indicative
- RS Stock No.:
- 179-5604
- Mfr. Part No.:
- CGA3E2NP02A080D080AA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 8pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 0.5 pF | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | CGA | |
| Standards/Approvals | No | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Height | 0.8mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 8pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 0.5 pF | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series CGA | ||
Standards/Approvals No | ||
Length 1.6mm | ||
Width 0.8mm | ||
Height 0.8mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 150°C | ||
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
Related links
- TDK 8pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- TDK 8pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- TDK 8pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- TDK 8pF Multilayer Ceramic Capacitor MLCC ±0.5pF , Through Hole
- Murata 8pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- TDK 9pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- TDK 6pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- TDK 10pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
