TDK 8 pF Multilayer Ceramic Capacitor, 50V, 0.5 pF
- RS Stock No.:
- 903-9997
- Mfr. Part No.:
- CGA2B2C0G1H080D050BA
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 pack of 200 units)*
$7.00
(exc. GST)
$7.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,600 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 200 + | $0.035 | $7.00 |
*price indicative
- RS Stock No.:
- 903-9997
- Mfr. Part No.:
- CGA2B2C0G1H080D050BA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 8pF | |
| Voltage | 50V | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | 0.5 pF | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | CGA2 | |
| Height | 550μm | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 8pF | ||
Voltage 50V | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance 0.5 pF | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series CGA2 | ||
Height 550μm | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
TDK CGA Automotive 0402 series, C0G Dielectric
From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
Features and Benefits:
Excellent heat resistance;Greater mechanical strength;Superior reliability;Guaranteed performance from a matured manufacturing process;Available with a range of dielectrics;Suitable for high accuracy automatic mounting;Low stray capacitance
Applications:
These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. CAG Series ceramic capacitors are ideal for anti-lock brake systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.
Related links
- TDK 8 pF Multilayer Ceramic Capacitor 0.5 pF Radial
- TDK 8 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 9 pF Multilayer Ceramic Capacitor 0.5 pF
- TDK 8 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 6.8 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- Murata 8 pF Multilayer Ceramic Capacitor ±0.5 %, Through Hole Radial
- Murata 8 pF Multilayer Ceramic Capacitor 0.5 pF, Surface Mount
- Murata 8 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
