TDK 6 pF Multilayer Ceramic Capacitor, 100V dc, 0.5 pF, Surface
- RS Stock No.:
- 179-5274
- Mfr. Part No.:
- CGA3E2C0G2A060D080AA
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$188.00
(exc. GST)
$208.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4,000 unit(s) shipping from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.047 | $188.00 | - |
| 8000 - 12000 | $0.046 | $184.00 | 2% |
| 16000 + | $0.045 | $180.00 | 4% |
*price indicative
- RS Stock No.:
- 179-5274
- Mfr. Part No.:
- CGA3E2C0G2A060D080AA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 6pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 0.5 pF | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | CGA | |
| Height | 800μm | |
| Width | 800μm | |
| Standards/Approvals | No | |
| Length | 1.6mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 6pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 0.5 pF | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series CGA | ||
Height 800μm | ||
Width 800μm | ||
Standards/Approvals No | ||
Length 1.6mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
Features
Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
Applications
Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
Counter measure against voltage surge and noise in connectors
Related links
- TDK 6 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 6 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 8 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 9 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 7 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 10 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 10 pF Multilayer Ceramic Capacitor ±0.5 pF, Through Hole Radial
- Murata 6 pF Multilayer Ceramic Capacitor ±0.5 %, Through Hole Radial
