TDK 6 pF Multilayer Ceramic Capacitor, 50V dc, 0.5 pF, Surface
- RS Stock No.:
- 179-5219
- Mfr. Part No.:
- CGA2B2NP01H060D050BA
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-5219
- Mfr. Part No.:
- CGA2B2NP01H060D050BA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 6pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | 0.5 pF | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | CGA | |
| Length | 1mm | |
| Height | 500μm | |
| Standards/Approvals | No | |
| Width | 500μm | |
| Maximum Operating Temperature | 150°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 6pF | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance 0.5 pF | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series CGA | ||
Length 1mm | ||
Height 500μm | ||
Standards/Approvals No | ||
Width 500μm | ||
Maximum Operating Temperature 150°C | ||
Suppression Class Class I | ||
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
Related links
- TDK 6 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 6 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 8 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- Murata 6 pF Multilayer Ceramic Capacitor ±0.5 %, Through Hole Radial
- TDK 10 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 6.8 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 10 pF Multilayer Ceramic Capacitor 0.5 pF, Surface Mount
- TDK 9 pF Multilayer Ceramic Capacitor 0.5 pF, Surface Mount
