TDK 6pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.5pF , SMD
- RS Stock No.:
- 179-5939
- Mfr. Part No.:
- CGA2B2NP01H060D050BA
- Brand:
- TDK
10000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1000)
$0.03
(exc. GST)
$0.03
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 2000 | $0.03 | $30.00 |
3000 - 4000 | $0.029 | $29.00 |
5000 + | $0.029 | $29.00 |
*price indicative
- RS Stock No.:
- 179-5939
- Mfr. Part No.:
- CGA2B2NP01H060D050BA
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
Product Details
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 6pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Tolerance | ±0.5pF |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Automotive Standard | AEC-Q200 |
Depth | 0.5mm |
Height | 0.5mm |
Series | CGA |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |
Suppression Class | Class 1 |
Related links
- TDK 6pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.5pF , SMD
- TDK 6pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.5pF , SMD
- TDK 6pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.5pF , Through Hole
- Murata 6pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.5pF , SMD
- TDK 9pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.5pF , SMD
- TDK 8pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.5pF , SMD
- TDK 10pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.5pF , SMD
- TDK 6.8pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.5pF , SMD