TDK 220pF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- RS Stock No.:
- 177-5448
- Mfr. Part No.:
- C3216C0G2J221J060AA
- Brand:
- TDK
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-5448
- Mfr. Part No.:
- C3216C0G2J221J060AA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 220pF | |
| Voltage | 630V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 3.2 x 1.6 x 0.6mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 0.6mm | |
| Series | C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 220pF | ||
Voltage 630V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 3.2 x 1.6 x 0.6mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 0.6mm | ||
Series C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
The TDK Multilayer Ceramic Capacitor of C3216 series. It is a product for surface mount which multiple sheets of dielectric and conductive material are layered alternately. The monolithic structure ensures superior mechanical strength and reliability. Also suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics. The capacitance range is up to 100uF and the line-up has been expanding to the region of the film capacitor or electrolytic capacitor.
Low self-heating and high ripple resistance due to low ESR
No polarity
No polarity
Related links
- TDK 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- AVX 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 560pF MLCC ±5% , SMD
- TDK 180pF MLCC ±5% , SMD
