TDK 180pF MLCC, 630V dc V, ±5% , SMD
- RS Stock No.:
- 921-3895
- Mfr. Part No.:
- C3216C0G2J181J060AA
- Brand:
- TDK
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-3895
- Mfr. Part No.:
- C3216C0G2J181J060AA
- Brand:
- TDK
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 180pF | |
| Voltage | 630V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 3.2 x 1.6 x 0.6mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 0.6mm | |
| Series | C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 180pF | ||
Voltage 630V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 3.2 x 1.6 x 0.6mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 0.6mm | ||
Series C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
Related links
- TDK 560pF MLCC ±5% , SMD
- TDK 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 2.2nF MLCC ±10% , SMD
- TDK 1nF MLCC ±20% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 1nF MLCC ±10% , SMD
