KEMET 220nF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 177-5167
- Mfr. Part No.:
- C1206C224K5RACTU
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-5167
- Mfr. Part No.:
- C1206C224K5RACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
- COO (Country of Origin):
- MX
C1206 Series
Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications
- RS Stock No. 6983254
- Mfr. Part No. 06035C103KAT2A
Each (In a Pack of 100)
$0.006
- RS Stock No. 1700051
- Mfr. Part No. C0805C224K5RACAUTO
Each (On a Reel of 1000)
$0.099
- RS Stock No. 1696661
- Mfr. Part No. C0603C683K5RACTU
Each (On a Reel of 1000)
$0.035
- RS Stock No. 1696658
- Mfr. Part No. C0603C123K5RACTU
Each (On a Reel of 1000)
$0.034
Related links
- KEMET 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 220nF MLCC SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 6.8nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 82nF Multilayer Ceramic Capacitor MLCC ±10% , SMD











