KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 170-0162
- Mfr. Part No.:
- C0805F104K5RACTU
- Brand:
- KEMET
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$242.00
(exc. GST)
$266.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 5,000 left, ready to ship from another location
- Final 5,000 unit(s) shipping from 27 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $0.242 | $242.00 |
*price indicative
- RS Stock No.:
- 170-0162
- Mfr. Part No.:
- C0805F104K5RACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
- COO (Country of Origin):
- MX
F Series FO-CAP
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- AVX 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
