KEMET 82nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 169-6662
- Mfr. Part No.:
- C0603C823K5RACTU
- Brand:
- KEMET
Subtotal (1 reel of 1000 units)**
$173.00
(exc. GST)
$190.00
(inc. GST)
999999 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
1000 + | $0.173 | $173.00 |
**price indicative
- RS Stock No.:
- 169-6662
- Mfr. Part No.:
- C0603C823K5RACTU
- Brand:
- KEMET
Related links
- KEMET 82nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 82nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 82nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 82nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC 10% , SMD
- KEMET 100pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 150nF Multilayer Ceramic Capacitor MLCC ±10% , SMD