Walsin Technology Corporation 100 pF Multilayer Ceramic Capacitor, 50V, ±5 %

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$1.40

(exc. GST)

$1.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,900 unit(s) ready to ship from another location
  • Plus 1,600 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 2400$0.014$1.40
2500 - 4900$0.014$1.40
5000 +$0.014$1.40

*price indicative

RS Stock No.:
176-3220
Mfr. Part No.:
0402N101J500CT
Brand:
Walsin Technology Corporation
Find similar products by selecting one or more attributes.
Select all

Brand

Walsin Technology Corporation

Capacitance

100pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V

Package/Case

0402

Construction

Stacked

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

Standard

Width

500μm

Standards/Approvals

RoHS

Length

1mm

Height

500μm

Maximum Operating Temperature

125°C

Suppression Class

Class I

COO (Country of Origin):
JP
A wide selection of sizes is available (0201 to 2225).

High capacitance in given case size.

Capacitor with lead-free termination (pure Tin)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy