Walsin Technology Corporation 10 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Get a bulk buy discount

Add 1000 more to save 4%

View bulk pricing options

Subtotal (1 bag of 200 units)*

$19.40

(exc. GST)

$21.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
200 - 800$0.097$19.40-
1000 - 1800$0.093$18.604%
2000 +$0.089$17.808%

*price indicative

RS Stock No.:
176-3201
Mfr. Part No.:
1210B103K500CT
Brand:
Walsin Technology Corporation
Find similar products by selecting one or more attributes.
Select all

Brand

Walsin Technology Corporation

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

1210

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Minimum Operating Temperature

-55°C

Series

1206B

Width

2.5mm

Standards/Approvals

RoHS

Height

950μm

Length

3.2mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Walsin Technology Corporation MLCC consists of conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC’s MLCC is made by X7R dielectric material and which provides product with high electrical precision, stability, reliability.

Store products at 5 to 40°C ambient temperature

Capacitor with lead-free termination

Relative humidity 20% to 70%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy