Vishay 2.2 nF Multilayer Ceramic Capacitor, 760V ac, ±20 %, Through Hole
- RS Stock No.:
- 176-2495
- Mfr. Part No.:
- VY1222M47Y5UQ63V0
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$0.73
(exc. GST)
$0.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7,813 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 249 | $0.73 | - |
| 250 - 499 | $0.72 | 1% |
| 500 + | $0.71 | 2% |
*price indicative
- RS Stock No.:
- 176-2495
- Mfr. Part No.:
- VY1222M47Y5UQ63V0
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 2.2nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 760V ac | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Dielectric | Y5U | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Series | VY1 | |
| Standards/Approvals | EN, REACH, RoHS, VDE, CSA, UL, IEC | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 10mm | |
| Suppression Class | X1 | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 2.2nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 760V ac | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Dielectric Y5U | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Series VY1 | ||
Standards/Approvals EN, REACH, RoHS, VDE, CSA, UL, IEC | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 10mm | ||
Suppression Class X1 | ||
Lead Diameter 500μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The capacitor consists of a ceramic disc which is silver plated on both sides. Connection leads are made of tinned copper clad steel having a diameter of 0.6 mm. The capacitors may be supplied with vertical (inline) kinked leads having a lead spacing of 10.0 mm, or 12.5 mm. Encapsulation is made of flame retardant epoxy resin.
High reliability
Vertical (inline) kinked or straight leads
Single layer AC disc safety capacitors
APPLICATIONS:
X1, Y1 Across-the-line
Line by-pass
Antenna coupling
Related links
- Vishay 2.2 nF Multilayer Ceramic Capacitor ±20 %, Through Hole
- Vishay 1 nF Multilayer Ceramic Capacitor ±20 %, Through Hole
- Vishay Single Layer Ceramic Capacitor 2.2 nF 760V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2.2 nF 760V ac ±20 % Y5U Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1.5 nF 760V ac ±20 % Y5U Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 10 nF 760V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay 2.2 nF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
