Vishay Single Layer Ceramic Capacitor 2.2 nF 760V ac ±20 % Y5U Dielectric, SMD Y1, Surface 125 °C Max Op. Temp.
- RS Stock No.:
- 210-7449
- Distrelec Article No.:
- 304-39-825
- Mfr. Part No.:
- SMDY1222MY5UDR
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save $7.50
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$16.45
(exc. GST)
$18.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 200 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 120 | $3.29 | $16.45 | - |
| 125 - 245 | $3.23 | $16.15 | $7.50 |
| 250 + | $3.168 | $15.84 | $30.50 |
*price indicative
- RS Stock No.:
- 210-7449
- Distrelec Article No.:
- 304-39-825
- Mfr. Part No.:
- SMDY1222MY5UDR
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 2.2nF | |
| Voltage | 760V ac | |
| Mount Type | Surface | |
| Series | SMD Y1 | |
| Packaging | Bulk | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dielectric | Y5U | |
| Package/Case | Disc | |
| Minimum Operating Temperature | -55°C | |
| Length | 19.2mm | |
| Standards/Approvals | IEC 60384-14.4, CQC 11-471112-2009, RoHS, CSA E60384-14:09, CSA E60384-1:03, UL 60384-14, DIN EN 60384-14 | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Dissipation Factor | 2.5% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 2.2nF | ||
Voltage 760V ac | ||
Mount Type Surface | ||
Series SMD Y1 | ||
Packaging Bulk | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dielectric Y5U | ||
Package/Case Disc | ||
Minimum Operating Temperature -55°C | ||
Length 19.2mm | ||
Standards/Approvals IEC 60384-14.4, CQC 11-471112-2009, RoHS, CSA E60384-14:09, CSA E60384-1:03, UL 60384-14, DIN EN 60384-14 | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Dissipation Factor 2.5% | ||
- COO (Country of Origin):
- CN
The Vishay AC Line Rated Ceramic Disc Capacitor has 2200 Pf capacitance. The capacitor consists of a ceramic disc which is copper plated on both sides. Encapsulation is MADE of flame retardant epoxy resin in accordance with UL 94 V-0.
Complying with IEC 60384-14 4th edition
High moisture sensitive level: MSL1
Humidity class IIB annex I achieved
Single layer AC disc safety capacitors
Related links
- Vishay Single Layer Ceramic Capacitor 2.2 nF 760V ac ±20 % Y5U Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1.5 nF 760V ac ±20 % Y5U Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 3.3 nF 760V ac ±20 % Y5U Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 760V ac ±20 % Y5U Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 3.9 nF 760V ac ±20 % Y5U Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2.2 nF 760V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2.2 nF 760V dc ±20 % Y5U Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay 680 pF 760V ac ±20 % Ceramic Dielectric Surface Mount 125 °C Max Op. Temp.
