Vishay 2.2 nF Multilayer Ceramic Capacitor, 500V dc, ±10 %, Surface
- RS Stock No.:
- 652-0875
- Mfr. Part No.:
- VJ1206Y222KXEAC
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$9.50
(exc. GST)
$10.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 75 left, ready to ship
- Plus 625 left, ready to ship from another location
- Final 11,350 unit(s) shipping from 19 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $0.38 | $9.50 | - |
| 125 + | $0.376 | $9.40 | 1% |
*price indicative
- RS Stock No.:
- 652-0875
- Mfr. Part No.:
- VJ1206Y222KXEAC
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 2.2nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 500V dc | |
| Package/Case | 1206 | |
| Packaging | 7 in Reel/Paper Tape | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | VJ | |
| Height | 1.7mm | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS, IEC 61249-2-21, JEDEC JS709A | |
| Length | 3.2mm | |
| Suppression Class | X7R | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 2.2nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 500V dc | ||
Package/Case 1206 | ||
Packaging 7 in Reel/Paper Tape | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series VJ | ||
Height 1.7mm | ||
Width 1.6mm | ||
Standards/Approvals RoHS, IEC 61249-2-21, JEDEC JS709A | ||
Length 3.2mm | ||
Suppression Class X7R | ||
Maximum Operating Temperature 150°C | ||
Vishay VJ Series
High voltage handling capability
Ideal for snubber and surge suppression applications
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Related links
- Yageo 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Vishay 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Yageo 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface
