KEMET 470 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface
- RS Stock No.:
- 175-7739
- Mfr. Part No.:
- C1210X474KARACAUTO
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $13.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$28.32
(exc. GST)
$31.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $2.832 | $28.32 | - |
| 250 + | $2.78 | $27.80 | $13.00 |
*price indicative
- RS Stock No.:
- 175-7739
- Mfr. Part No.:
- C1210X474KARACAUTO
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 470nF | |
| Voltage | 250V dc | |
| Package/Case | 1210 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | X FT-CAP | |
| Height | 2.5mm | |
| Standards/Approvals | EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020, AEC-Q200 | |
| Length | 3.3mm | |
| Width | 2.6mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 470nF | ||
Voltage 250V dc | ||
Package/Case 1210 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series X FT-CAP | ||
Height 2.5mm | ||
Standards/Approvals EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020, AEC-Q200 | ||
Length 3.3mm | ||
Width 2.6mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- MX
The KEMET Flexible Termination (FT-CAP) multilayer ceramic capacitor in X7R dielectric incorporates a unique, flexible termination system that is integrated with KEMETs standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMETs standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. This technology was developed in order to address the primary failure mode of MLCCs – flex cracks, which are typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling.
−55°C to +125°C operating temperature range
Superior flex performance (up to 5 mm)
High capacitance flex mitigation
Lead (Pb)-free
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
Related links
- KEMET 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
