KEMET 120 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 630 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$6.26

(exc. GST)

$6.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 730 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 620$0.626$6.26-
630 - 1240$0.616$6.161%
1250 +$0.606$6.063%

*price indicative

RS Stock No.:
175-7737
Mfr. Part No.:
C1206C124KARACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

120nF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V dc

Package/Case

1206

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Standards/Approvals

EIA 1206, EIA 0603, EIA 0805, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Height

1.25mm

Length

3.2mm

Width

1.6mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
The KEMET Surface Mount CapacitorsIn X7R dielectric are suited for a variety of applications Requiring proven,reliable performance in harsh environments.Whether under hood or in cabin,these Devices emphasize the vital and robust nature of capacitors required for mission and safety of critical automotive circuits. KEMET capacitors X7R dielectric features a 125 °C maximum operating temperature and is considered temperature stable. X7R exhibits a predictable Change in capacitance with respect to time and voltage,and boasts a minimal change in capacitance with reference to ambient temperature.Capacitance change is limited to±15 % from −55 °C to + 125 °C.

−55°C to +125 °C operating temperature range

Lead (Pb)-free

Temperature stable dielectric

Non-polar device, minimizing installation concerns

100% pure matte tin-plated termination finish, allowing for excellent solderability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy