KEMET 47 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface
- RS Stock No.:
- 175-7732
- Mfr. Part No.:
- C0805C473KARACAUTO
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 630 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.81
(exc. GST)
$7.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,500 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 620 | $0.681 | $6.81 | - |
| 630 - 1240 | $0.663 | $6.63 | 2% |
| 1250 + | $0.654 | $6.54 | 3% |
*price indicative
- RS Stock No.:
- 175-7732
- Mfr. Part No.:
- C0805C473KARACAUTO
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 47nF | |
| Voltage | 250V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | EIA 481, J-STD-020, IPC-7351, EIA 624, EIA 556 | |
| Height | 1.25mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 47nF | ||
Voltage 250V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals EIA 481, J-STD-020, IPC-7351, EIA 624, EIA 556 | ||
Height 1.25mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
The KEMET Surface Mount CapacitorsIn X7R dielectric are suited for a variety of applications Requiring proven,reliable performance in harsh environments.Whether under hood or in cabin,these Devices emphasize the vital and robust nature of capacitors required for mission and safety of critical automotive circuits. KEMET capacitors X7R dielectric features a 125 °C maximum operating temperature and is considered temperature stable. X7R exhibits a predictable Change in capacitance with respect to time and voltage,and boasts a minimal change in capacitance with reference to ambient temperature.Capacitance change is limited to±15 % from −55 °C to + 125 °C.
−55°C to +125 °C operating temperature range
Lead (Pb)-free
Temperature stable dielectric
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish, allowing for excellent solderability
Related links
- KEMET 47 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 47 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 47 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 47 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 47 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KEMET 47 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
