Murata 47 pF Multilayer Ceramic Capacitor, 500V, ±10 %, Through Hole Radial
- RS Stock No.:
- 174-6149
- Mfr. Part No.:
- DE11XRB470KN4AR01F
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-6149
- Mfr. Part No.:
- DE11XRB470KN4AR01F
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 47 pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 500 V | |
| Tolerance | ±10 % | |
| Mount Type | Through Hole | |
| Termination Type | Radial | |
| Automotive Standard | No | |
| Dielectric | SL | |
| Height | 5 mm | |
| Lead Diameter | 600 μm | |
| Lead Spacing | 10 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Packaging | Ammo Pack | |
| Series | DE1 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 47 pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 500 V | ||
Tolerance ±10 % | ||
Mount Type Through Hole | ||
Termination Type Radial | ||
Automotive Standard No | ||
Dielectric SL | ||
Height 5 mm | ||
Lead Diameter 600 μm | ||
Lead Spacing 10 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Packaging Ammo Pack | ||
Series DE1 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- TH
Lead Type Disc Ceramic Capacitors for General Purpose
Related links
- Murata 47 pF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 47 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 47 pF Multilayer Ceramic Capacitor 5 pF, Through Hole Radial
- Murata 10 pF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 33 pF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 470 pF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 330 pF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 22 pF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
