Vishay 18pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole
- RS Stock No.:
- 173-3947
- Mfr. Part No.:
- K180J15C0GF5TL2
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save $120.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$244.00
(exc. GST)
$268.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.061 | $244.00 | - |
| 20000 + | $0.055 | $220.00 | $120.00 |
*price indicative
- RS Stock No.:
- 173-3947
- Mfr. Part No.:
- K180J15C0GF5TL2
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 18pF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 4 x 2.6 x 4mm | |
| Length | 4mm | |
| Depth | 2.6mm | |
| Height | 4mm | |
| Series | K | |
| Lead Spacing | 2.5mm | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 18pF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 4 x 2.6 x 4mm | ||
Length 4mm | ||
Depth 2.6mm | ||
Height 4mm | ||
Series K | ||
Lead Spacing 2.5mm | ||
Terminal Type Radial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Vishay 18pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KEMET 18pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 12nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Vishay 470pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- TDK 390pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KEMET 150pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Syfer Technology 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 120pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
