Vishay 470pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-0686
Mfr. Part No.:
K471J15C0GF53H5H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470pF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

C0G

Tolerance

±5%

Dimensions

3.8 x 3.8 x 2.6mm

Length

3.8mm

Depth

3.8mm

Height

2.6mm

Series

K...H Series

Terminal Type

Radial

Lead Spacing

5 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

COO (Country of Origin):
CN
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy