TDK 390pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole
- RS Stock No.:
- 194-0485
- Mfr. Part No.:
- FG28C0G1H391JNT00
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-0485
- Mfr. Part No.:
- FG28C0G1H391JNT00
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 390pF | |
| Voltage | 50V dc | |
| Package/Case | Radial | |
| Mounting Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 4 x 5.5 x 2.5mm | |
| Length | 4mm | |
| Depth | 2.5mm | |
| Height | 5.5mm | |
| Series | FG | |
| Minimum Operating Temperature | -55°C | |
| Lead Spacing | 5 mm | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 390pF | ||
Voltage 50V dc | ||
Package/Case Radial | ||
Mounting Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 4 x 5.5 x 2.5mm | ||
Length 4mm | ||
Depth 2.5mm | ||
Height 5.5mm | ||
Series FG | ||
Minimum Operating Temperature -55°C | ||
Lead Spacing 5 mm | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- DE
The TDKs FG series 390pF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.
Halogen free
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
Related links
- Murata 390pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 390pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 18pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Vishay 470pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Vishay 12nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- TDK 820pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 9pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
