Vishay 0.5 pF Multilayer Ceramic Capacitor, 1.5kV dc, 0.05 pF, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$4,049.00

(exc. GST)

$4,454.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000$4.049$4,049.00
2000 - 3000$3.948$3,948.00
4000 +$3.887$3,887.00

*price indicative

RS Stock No.:
173-3839
Mfr. Part No.:
VJ1111D0R5VXRAJ
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

0.5pF

Voltage

1.5kV dc

Package/Case

1111

Mount Type

Surface

Packaging

7 in Reel

Dielectric

C0G

Tolerance

0.05 pF

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

VJ Quad HIFREQ

Height

2.59mm

Length

2.98mm

Standards/Approvals

RoHS, JEDEC JS709A, IEC 61249-2-21

Width

2.79mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
IL

Vishay VJ1111 Series Quad Hi Frequency Multilayer Ceramic


QUAD HIFREQ Series Surface Mount Multilayer Ceramic Capacitors for RF Power Applications; MRI coils and generators; RF instruments; Lasers, CATV, UHF / microwave RF power amplifiers; Filter networks, timing circuits; Mixers, oscillators impedance matching networks

Case sizes 0505, 1111, 2525, and 3838

Ultra-stable, high Q dielectric material

Lead (Pb)-free terminations code “X”

Tin/Lead termination code “L”

Non-magnetic Copper termination code “C”

Reliable Noble Metal Electrode (NME) system

High frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy