Wurth Elektronik 0.5 pF Multilayer Ceramic Capacitor, 50V dc, 0.05 pF, Surface

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save $7.50

View bulk pricing options

Subtotal (1 reel of 500 units)*

$57.00

(exc. GST)

$62.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 2000$0.114$57.00-
2500 - 4500$0.111$55.50$7.50
5000 +$0.11$55.00$20.00

*price indicative

Packaging Options:
RS Stock No.:
185-5826
Mfr. Part No.:
885392005004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

0.5pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Mount Type

Surface

Dielectric

C0G

Tolerance

0.05 pF

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

WCAP-CSRF

Height

500μm

Length

1mm

Standards/Approvals

RoHS

Width

500μm

Suppression Class

Class I

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
High frequency product series

Mounting style: SMT-Chip

Ceramic: NP0 (Class I)

Capacitance range: 0.2 pF ‒ 33 pF

Temperature Coefficient: ±30 ppm/°C

Voltage range (UR): 25 ‒ 50 V(DC)

Operating temperature: -55 °C up to + 125 °C

Sizes: 0201 / 0402

Termination: Cu/Ni/Sn

Recommended soldering: Reflow soldering

Applications

High frequency applications

Antenna matching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy