- RS Stock No.:
- 173-3724
- Mfr. Part No.:
- VJ2220Y102KXUSTX1
- Brand:
- Vishay
465 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2000)
$1.15
(exc. GST)
$1.27
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2000 - 2000 | $1.15 | $2,300.00 |
4000 - 6000 | $1.121 | $2,242.00 |
8000 + | $1.104 | $2,208.00 |
*price indicative
- RS Stock No.:
- 173-3724
- Mfr. Part No.:
- VJ2220Y102KXUSTX1
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
Vishay 2220 Safety Certified Capacitors, VJ Series
VJ Series are IEC 60384-14 Approved Safety Certified Capacitors
Applications include: Power supplies; Facsimile and telephone; AC equipment and appliances; Lighting strike and voltage surge protection; EMI and AC line filtering; Isolators
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 250V ac |
Package/Case | 2220 (5750M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 5.59 x 5.08 x 2.18mm |
Length | 5.59mm |
Depth | 5.08mm |
Height | 2.18mm |
Series | VJ |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Related links
- Vishay 1nF Multilayer Ceramic Capacitor MLCC, 250V ac V, ±10% , SMD
- Murata 1nF Multilayer Ceramic Capacitor MLCC, 250V ac V, ±10% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC, 250V ac V, ±10% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC, 250V ac V, 10% , SMD
- Vishay 10nF Multilayer Ceramic Capacitor MLCC, 250V ac V, ±10% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC, 300V dc V, ±10% , SMD