Vishay 82 pF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$294.00

(exc. GST)

$323.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000$0.294$294.00
2000 - 3000$0.287$287.00
4000 +$0.282$282.00

*price indicative

RS Stock No.:
173-3639
Mfr. Part No.:
VJ0402D820JXXAJ
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

82pF

Voltage

25V dc

Package/Case

0402

Mount Type

Surface

Packaging

7 in Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

VJ HIFREQ

Length

1.02mm

Height

610μm

Width

510μm

Standards/Approvals

IEC 61249-2-21, JEDEC JS709A, RoHS

Maximum Operating Temperature

125°C

Vishay VJ Series Hi Frequency Multilayer Ceramic


The Vishay Surface Mount Multilayer VJ Hi Frequency Ceramic Chip Capacitor range offers an ultra stable dielectric material.

Features and Benefits:


Low loss performance in systems up to the GHz range;High Frequency

Applications:


Broadband Wireless and Satellite Communications, WiFi and WiMax systems, VoIP and Cellular base stations, RF and microwave, Medical instrumentation and test, Military devices

  • RS Stock No. 7880323
  • Mfr. Part No. VJ0402D820JXXAJ
Each (In a Pack of 10)
$0.433
  • RS Stock No. 1733559
  • Mfr. Part No. VJ0603A820JXBAC
Each (On a Reel of 4000)
$0.085
  • RS Stock No. 6520235
  • Mfr. Part No. VJ0603A820JXBAC
Each (In a Pack of 25)
$0.173
  • RS Stock No. 2507670P
  • Mfr. Part No. VJ0402D680JXXAJ
Each (Supplied on a Reel)
$0.433

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy