Vishay 82 pF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$4.33

(exc. GST)

$4.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240$0.433$4.33
250 - 490$0.423$4.23
500 +$0.415$4.15

*price indicative

RS Stock No.:
788-0323
Mfr. Part No.:
VJ0402D820JXXAJ
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

82pF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0402

Packaging

7 in Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

VJ HIFREQ

Standards/Approvals

IEC 61249-2-21, JEDEC JS709A, RoHS

Length

1.02mm

Width

510μm

Height

610μm

Maximum Operating Temperature

125°C

Vishay VJ Series Hi Frequency Multilayer Ceramic


The Vishay Surface Mount Multilayer VJ Hi Frequency Ceramic Chip Capacitor range offers an ultra stable dielectric material.

Features and Benefits:


Low loss performance in systems up to the GHz range;High Frequency

Applications:


Broadband Wireless and Satellite Communications, WiFi and WiMax systems, VoIP and Cellular base stations, RF and microwave, Medical instrumentation and test, Military devices

  • RS Stock No. 2507670
  • Mfr. Part No. VJ0402D680JXXAJ
Each (On a Tape of 10)
$0.433
  • RS Stock No. 6521705
  • Mfr. Part No. VJ0402A100JXAAC
Each (In a Pack of 50)
$0.244
  • RS Stock No. 2507670P
  • Mfr. Part No. VJ0402D680JXXAJ
Each (Supplied on a Reel)
$0.433
  • RS Stock No. 6521705P
  • Mfr. Part No. VJ0402A100JXAAC
Each (Supplied on a Reel)
$0.244

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy