Recently searched

    Vishay 270pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 reel of 1000 units)**

    $212.00

    (exc. GST)

    $233.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    1000 - 1000$0.212$212.00
    2000 - 3000$0.206$206.00
    4000 +$0.203$203.00

    **price indicative

    RS Stock No.:
    173-3624
    Mfr. Part No.:
    VJ0805D271KXPAJ
    Brand:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Vishay

    Capacitance

    270pF

    Voltage

    250V dc

    Package/Case

    0805 (2012M)

    Mounting Type

    Surface Mount

    Dielectric

    C0G

    Tolerance

    ±10%

    Dimensions

    2 x 1.25 x 1.45mm

    Length

    2mm

    Depth

    1.25mm

    Height

    1.45mm

    Series

    VJ HIFREQ

    Terminal Type

    Surface Mount

    Maximum Operating Temperature

    +125°C

    Minimum Operating Temperature

    -55°C

    Related links