- RS Stock No.:
- 173-0381
- Mfr. Part No.:
- VJ0805D151KXPAJ
- Brand:
- Vishay
On back order for despatch 06/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 1000)
$0.217
(exc. GST)
$0.239
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | $0.217 | $217.00 |
2000 - 3000 | $0.212 | $212.00 |
4000 + | $0.209 | $209.00 |
*price indicative
- RS Stock No.:
- 173-0381
- Mfr. Part No.:
- VJ0805D151KXPAJ
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Vishay VJ Series Hi Frequency Multilayer Ceramic
The Vishay Surface Mount Multilayer VJ Hi Frequency Ceramic Chip Capacitor range offers an ultra stable dielectric material.
Features and Benefits:
Low loss performance in systems up to the GHz range
High Frequency
Applications:
Broadband Wireless and Satellite Communications, WiFi and WiMax systems, VoIP and Cellular base stations, RF and microwave, Medical instrumentation and test, Military devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 150pF |
Voltage | 250V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±10% |
Dimensions | 2 x 1.25 x 1.45mm |
Length | 2mm |
Depth | 1.25mm |
Height | 1.45mm |
Series | VJ HIFREQ |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Related links
- Vishay 150pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
- Murata 150pF Multilayer Ceramic Capacitor MLCC, 250V V, ±10% , SMD
- Vishay 150pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- TDK 150pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD
- TDK 150pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, ±10% , SMD
- Murata 150pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- Syfer Technology 150pF Multilayer Ceramic Capacitor MLCC, 100V dc...
- KYOCERA AVX 150pF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±10% , SMD