Vishay 2.2 pF Multilayer Ceramic Capacitor, 500V dc, 0.25 pF, Surface
- RS Stock No.:
- 173-3601
- Mfr. Part No.:
- VJ1206A2R2CXEAC
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$768.00
(exc. GST)
$846.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 6,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.256 | $768.00 |
| 6000 - 9000 | $0.249 | $747.00 |
| 12000 + | $0.246 | $738.00 |
*price indicative
- RS Stock No.:
- 173-3601
- Mfr. Part No.:
- VJ1206A2R2CXEAC
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2pF | |
| Voltage | 500V dc | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Packaging | 7 in Reel/Paper Tape | |
| Dielectric | C0G | |
| Tolerance | 0.25 pF | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | VJ | |
| Width | 1.6mm | |
| Height | 1.7mm | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS, IEC 61249-2-21, JEDEC JS709A | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2pF | ||
Voltage 500V dc | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Packaging 7 in Reel/Paper Tape | ||
Dielectric C0G | ||
Tolerance 0.25 pF | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series VJ | ||
Width 1.6mm | ||
Height 1.7mm | ||
Length 3.2mm | ||
Standards/Approvals RoHS, IEC 61249-2-21, JEDEC JS709A | ||
Maximum Operating Temperature 150°C | ||
Vishay VJ Series
High voltage handling capability
Ideal for snubber and surge suppression applications
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Related links
- Vishay 2.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Yageo 2.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 2.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KEMET 2.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- KEMET 2.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- KEMET 2.2 pF Multilayer Ceramic Capacitor ±0.25 pF, Surface Mount
- KEMET 2.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Yageo 2.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
