Yageo 100 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$344.00

(exc. GST)

$380.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.086$344.00-
8000 - 12000$0.084$336.002%
16000 +$0.083$332.003%

*price indicative

RS Stock No.:
173-2793
Mfr. Part No.:
223886315101
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

100pF

Voltage

50V dc

Package/Case

1206

Construction

Stacked

Mount Type

Surface

Packaging

7 in Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Width

1.6mm

Length

3.2mm

Height

600μm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Maximum Operating Temperature

125°C

Suppression Class

Class I

RoHS Status: Exempt

COO (Country of Origin):
CN

Yageo 1206


1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

  • RS Stock No. 1991950P
  • Mfr. Part No. CC1206JRNPO9BN101
Each (Supplied on a Reel)
$0.158
  • RS Stock No. 1991950
  • Mfr. Part No. CC1206JRNPO9BN101
1 Tape of 50
$7.89
  • RS Stock No. 6698470P
  • Mfr. Part No. 223886315101
Each (Supplied on a Reel)
$0.235
  • RS Stock No. 6698470
  • Mfr. Part No. 223886315101
Each (In a Pack of 25)
$0.235

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy