KEMET 10 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Through Hole Radial

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 bag of 250 units)*

$1,800.75

(exc. GST)

$1,980.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
250 - 250$7.203$1,800.75-
500 - 750$7.023$1,755.752%
1000 +$6.915$1,728.753%

*price indicative

RS Stock No.:
173-1850
Mfr. Part No.:
C330C103JBG5TA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

630V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Radial

Minimum Operating Temperature

-55°C

Series

Goldmax 300

Standards/Approvals

REACH, RoHS, UL

Width

5.08mm

Length

7.62mm

Height

9.14mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

Lead Spacing

5.08mm

Lead Diameter

510μm

COO (Country of Origin):
MX

C330 Series


Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.

C0G dielectric

Conformally coated

Radial

C0G (NP0) Dielectric


Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy