KEMET 10 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Through Hole Radial
- RS Stock No.:
- 173-1756
- Mfr. Part No.:
- C322C103KBR5TA
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$500.00
(exc. GST)
$550.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 500 | $1.00 | $500.00 | - |
| 1000 - 1500 | $0.975 | $487.50 | 2% |
| 2000 + | $0.96 | $480.00 | 4% |
*price indicative
- RS Stock No.:
- 173-1756
- Mfr. Part No.:
- C322C103KBR5TA
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 630V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Series | Goldmax 300 | |
| Length | 5.08mm | |
| Standards/Approvals | RoHS, REACH, UL | |
| Width | 3.81mm | |
| Height | 5.84mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Lead Spacing | 5.08mm | |
| Lead Diameter | 510μm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 630V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Series Goldmax 300 | ||
Length 5.08mm | ||
Standards/Approvals RoHS, REACH, UL | ||
Width 3.81mm | ||
Height 5.84mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
Lead Spacing 5.08mm | ||
Lead Diameter 510μm | ||
- COO (Country of Origin):
- MX
C315/C317/C320/C322/C330/C331 Series
Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.
X7R dielectric
Conformally coated
Radial
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
- RS Stock No. 9060654
- Mfr. Part No. C322C103KBR5TA
Each (In a Pack of 5)
$1.914
- RS Stock No. 1731776
- Mfr. Part No. C322C104KBR5TA
Each (In a Bag of 500)
$0.828
- RS Stock No. 9060676
- Mfr. Part No. C330C334KBR5TA
Each
$5.67
- RS Stock No. 9060650
- Mfr. Part No. C317C472KBR5TA
Each (In a Pack of 10)
$3.508
Related links
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 10 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KEMET 10 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 8.2 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 470 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 330 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial











