- RS Stock No.:
- 173-1788
- Mfr. Part No.:
- C1812C104J2GACAUTO
- Brand:
- KEMET
3010 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 500)
$1.786
(exc. GST)
$1.965
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
500 - 2000 | $1.786 | $893.00 |
2500 + | $1.607 | $803.50 |
*price indicative
- RS Stock No.:
- 173-1788
- Mfr. Part No.:
- C1812C104J2GACAUTO
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Kemet 1812 Automotive Grade SMT MLCC Ceramic Capacitors
1812 size AEC–Q200 automotive qualified SMT MLCC ceramic capacitors with a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer a high thermal stability, a high ripple current capability and an extremely low ESR and ESL. Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Sorted in order of dielectric, voltage then capacitance.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 200V dc |
Package/Case | 1812 (4532M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 4.5 x 3.2 x 2mm |
Length | 4.5mm |
Depth | 3.2mm |
Height | 2mm |
Series | C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- KEMET 100nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% ,...
- KEMET 100nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±5% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±5% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, 5% , SMD