- RS Stock No.:
- 170-0107
- Mfr. Part No.:
- C1812F104K2RACTU
- Brand:
- KEMET
4930 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1000)
$0.617
(exc. GST)
$0.679
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | $0.617 | $617.00 |
2000 - 3000 | $0.601 | $601.00 |
4000 + | $0.592 | $592.00 |
*price indicative
- RS Stock No.:
- 170-0107
- Mfr. Part No.:
- C1812F104K2RACTU
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
1812 Open Mode Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Sorted in order of dielectric, voltage then capacitance.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 200V dc |
Package/Case | 1812 (4532M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 4.5 x 3.2 x 1mm |
Length | 4.5mm |
Depth | 3.2mm |
Height | 1mm |
Series | F Series FO-CAP |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- KEMET 100nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% ,...
- Vishay 100nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , SMD
- Syfer Technology 100nF Multilayer Ceramic Capacitor MLCC, 200V dc...
- Vishay 100nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% ,...
- KEMET 470pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , SMD