Vishay 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Through Hole Radial
- RS Stock No.:
- 172-7407
- Mfr. Part No.:
- K104K15X7RF5TH5V
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-7407
- Mfr. Part No.:
- K104K15X7RF5TH5V
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Seated Plane Height | 2.6mm | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | K104K | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS, EIA, EN, UL, IEC | |
| Length | 4mm | |
| Height | 4mm | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 160°C | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Seated Plane Height 2.6mm | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series K104K | ||
Width 2.5mm | ||
Standards/Approvals RoHS, EIA, EN, UL, IEC | ||
Length 4mm | ||
Height 4mm | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 160°C | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- CN
Mono Kap Dipped Radial Capacitor
X7R dielectric
Conformally coated
Radial package
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Related links
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Axial
- Vishay 100 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
