Murata 47 μF Multilayer Ceramic Capacitor, 4V dc, ±20 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$6.08

(exc. GST)

$6.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
  • Plus 4,000 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 975$0.243$6.08-
1000 - 1975$0.237$5.932%
2000 +$0.234$5.853%

*price indicative

Packaging Options:
RS Stock No.:
172-6729
Mfr. Part No.:
GRM188R60G476ME15D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

47μF

Product Type

Multilayer Ceramic Capacitor

Voltage

4V dc

Package/Case

0603

Construction

Stacked

Packaging

180 mm Dia Paper Tape

Mount Type

Surface

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GRM

Standards/Approvals

RoHS

Length

1.6mm

Width

800μm

Height

800μm

Suppression Class

X5R

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Murata 0603 (1608M) MLCC


The Murata 0603 (1608M) surface mount MLCC has a capacitance of 47μF. It has a solder type terminal. It is a high dielectric constant type capacitor, in a smaller size with a higher capacitance value. The GRM ceramic capacitor is available in C0G temperature coefficients and offers no polarity. This capacitor has a higher resistance of solder-leaching due to the Ni-barrier termination (applicable for reflow-soldering and flow-soldering). It offers high capacitance and high operating voltage levels. The GRM ceramic capacitor is ideal for use on diode-snubber circuits for switching power supplies and as a primary-secondary coupling for DC-DC converters.

Features and Benefits


• Operating temperature ranges between -55°C and 85°C

• Tolerance ±20%

• Voltage rating is 4V

Applications


• Bypass capacitors

• Filters

• Op-amp circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy