Murata 470 nF Multilayer Ceramic Capacitor, 4V dc, ±20 %, Surface

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

$20.00

(exc. GST)

$20.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$0.02$20.00

*price indicative

Packaging Options:
RS Stock No.:
185-1970
Mfr. Part No.:
GRM033R60G474ME90D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

470nF

Product Type

Multilayer Ceramic Capacitor

Voltage

4V dc

Package/Case

0201

Construction

Stacked

Mount Type

Surface

Packaging

180 mm Dia Reel Paper Tape W8P2

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GRM

Standards/Approvals

RoHS

Height

300μm

Width

300μm

Length

600μm

Suppression Class

X5R

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
This is Murata primary products renowned for both small size and large capacitance value with latest advanced technology.

Achieves large-capacity and small size in a multilayer structure

Sn plating is applied to the external electrodes; excellent solderability

High reliability with no polarity

Applications

Rated voltage 100V Max

High Dielectric Constant Type・・・For decoupling and smoothing circuits

Temperature Compensating Type・・・For tuning circuits,oscillating circuits,and high frequency filter circuits

Rated voltage 200V min

High Dielectric Constant Type・・・For clamp snubber circuits and smoothing circuits

Temperature Compensating Type・・・Power supply damper snubber

  • RS Stock No. 9155503
  • Mfr. Part No. CGA9P1X7T2J474M250KE
Each (In a Pack of 2)
$6.40
Each (On a Reel of 4000)
$0.047
  • RS Stock No. 6198232
  • Mfr. Part No. LLL315R71C104MA11L
Each (In a Pack of 25)
$0.609
Each (In a Pack of 50)
$0.056

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy