Syfer Technology 10 nF, 1kV dc, ±10 %, Surface
- RS Stock No.:
- 170-6475
- Mfr. Part No.:
- 1210Y1K00103KXT
- Brand:
- Syfer Technology
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-6475
- Mfr. Part No.:
- 1210Y1K00103KXT
- Brand:
- Syfer Technology
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Syfer Technology | |
| Capacitance | 10 nF | |
| Voltage | 1 kV dc | |
| Tolerance | ±10 % | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Height | 2 mm | |
| Length | 3.2 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Package/Case | 1210 | |
| Series | Flexicap | |
| Select all | ||
|---|---|---|
Brand Syfer Technology | ||
Capacitance 10 nF | ||
Voltage 1 kV dc | ||
Tolerance ±10 % | ||
Mount Type Surface | ||
Dielectric X7R | ||
Height 2 mm | ||
Length 3.2 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Package/Case 1210 | ||
Series Flexicap | ||
- COO (Country of Origin):
- GB
Syfer Flexicap 1210
FlexiCap™ has been developed as a result of listening to customers experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes
Related links
- Syfer Technology 10 nF ±10 %, Surface Mount
- Syfer Technology 10 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 10 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 10 nF Multilayer Ceramic Capacitor ±20 %
- Syfer Technology 330 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount Surface Mount
- Vishay 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Syfer Technology 150pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
