- RS Stock No.:
- 170-6446
- Mfr. Part No.:
- GRM31A7U3A470JW31D
- Brand:
- Murata
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 4000)
$0.152
(exc. GST)
$0.167
(inc. GST)
Units | Per unit | Per Reel* |
4000 - 4000 | $0.152 | $608.00 |
8000 - 12000 | $0.148 | $592.00 |
16000 + | $0.146 | $584.00 |
*price indicative |
- RS Stock No.:
- 170-6446
- Mfr. Part No.:
- GRM31A7U3A470JW31D
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata GRM 1206 C0G and U2J Series
Small size and large capacitance values in a multi-layer structure
Nickel barrier terminations covered with a layer of tin (NiSn) offers excellent solderability
High reliability with no polarity
GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits,
and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V
Nickel barrier terminations covered with a layer of tin (NiSn) offers excellent solderability
High reliability with no polarity
GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits,
and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specifications
Attribute | Value |
---|---|
Capacitance | 47pF |
Voltage | 1kV dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | U2J |
Tolerance | ±5% |
Dimensions | 3.2 x 1.6 x 1mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1mm |
Series | GRM |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Related links
- Murata 47pF MLCC ±2% , SMD
- Murata 47pF Multilayer Ceramic Capacitor MLCC Through Hole
- Murata 47pF Multilayer Ceramic Capacitor MLCC SMD
- Murata 47pF MLCC SMD
- Murata 47pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 47pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Murata 47pF Multilayer Ceramic Capacitor MLCC ±5pF , Through Hole
- Murata 47pF MLCC ±1% , SMD