Murata 2.2 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface
- RS Stock No.:
- 170-6342
- Mfr. Part No.:
- GRM31A7U2J222JW31D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save $16.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$376.00
(exc. GST)
$412.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.094 | $376.00 | - |
| 8000 - 12000 | $0.092 | $368.00 | $16.00 |
| 16000 + | $0.09 | $360.00 | $64.00 |
*price indicative
- RS Stock No.:
- 170-6342
- Mfr. Part No.:
- GRM31A7U2J222JW31D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2nF | |
| Voltage | 630V dc | |
| Construction | Stacked | |
| Package/Case | 1206 | |
| Packaging | 180 mm Dia Paper Tape | |
| Mount Type | Surface | |
| Dielectric | U2J | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Length | 3.2mm | |
| Height | 1mm | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2nF | ||
Voltage 630V dc | ||
Construction Stacked | ||
Package/Case 1206 | ||
Packaging 180 mm Dia Paper Tape | ||
Mount Type Surface | ||
Dielectric U2J | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Length 3.2mm | ||
Height 1mm | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Murata GRM 1206 C0G and U2J Series
Small size and large capacitance values in a multi-layer structure
Nickel barrier terminations covered with a layer of tin (NiSn) offers excellent solderability
High reliability with no polarity
GRM Series Temperature Compensating type are Ideal for tuning circuits, oscillating circuits,
and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications
Related links
- Murata 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 2.2 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 2.2 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
