- RS Stock No.:
- 885-1843
- Mfr. Part No.:
- GRM31A7U2J222JW31D
- Brand:
- Murata
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.253
(exc. GST)
$0.278
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 950 | $0.253 | $12.65 |
1000 - 1950 | $0.247 | $12.35 |
2000 + | $0.243 | $12.15 |
*price indicative
- RS Stock No.:
- 885-1843
- Mfr. Part No.:
- GRM31A7U2J222JW31D
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
Murata GRM 1206 C0G and U2J Series
Small size and large capacitance values in a multi-layer structure
Nickel barrier terminations covered with a layer of tin (NiSn) offers excellent solderability
High reliability with no polarity
GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits,
and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V
Nickel barrier terminations covered with a layer of tin (NiSn) offers excellent solderability
High reliability with no polarity
GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits,
and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2nF |
Voltage | 630V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | U2J |
Tolerance | ±5% |
Dimensions | 3.2 x 1.6 x 1mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1mm |
Series | GRM |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Related links
- Murata 2.2nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- TDK 2.2nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- Murata 22pF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- Murata 10pF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- Murata 270pF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- Murata 470pF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- Murata 1nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- Murata 220pF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD